- Home ›
- All Products›
- EZP-Q38226MTA
EZP-Q38226MTA
Panasonic
Plastic Film Capacitor - 22uF - 380V - 4 pin - -40 to 105°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Film Capacitor - 22uF - 380V - 4 pin - -40 to 105°C
Search Keywords: EZPQ38226MTA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZP-Q38226MTA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$19.98
100
$12.29
150
$9.73
200 +
$9.54
Click for Quote
Log in
to unlock special pricing