- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- EZP-Q38126MTA
Panasonic
EZP-Q38126MTA
Plastic Film Capacitor - 12uF - 380V - 4 pin - -40 to 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Plastic Film Capacitor - 12uF - 380V - 4 pin - -40 to 105°C
Search Keywords: EZPQ38126MTA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EZP-Q38126MTA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is EZP-Q38126MTA RoHS compliant?
Yes, EZP-Q38126MTA is RoHS compliant.
What is the lead time for EZP-Q38126MTA?
The standard lead time for EZP-Q38126MTA is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
25
$11.66
50
$8.74
75
$8.16
100 +
$8.00
Click for Quote
Log in
to unlock special pricing