- Home ›
- All Products›
- EZP-Q38126LTB
EZP-Q38126LTB
Panasonic
Plastic Film Capacitor - 12uF - 380V - 2 pin - -40 to 105°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Film Capacitor - 12uF - 380V - 2 pin - -40 to 105°C
Search Keywords: EZPQ38126LTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZP-Q38126LTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
50
$9.84
100
$7.38
150
$6.89
200 +
$6.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments