- Home ›
- All Products›
- EZP-Q38106LTB
EZP-Q38106LTB
Panasonic
Plastic Film Capacitor - 10uF - 380V - 2 pin - -40 to 105°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Film Capacitor - 10uF - 380V - 2 pin - -40 to 105°C
Search Keywords: EZPQ38106LTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZP-Q38106LTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
150
$9.52
300
$5.86
450
$4.64
600 +
$4.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments