- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- EZP-Q33405LTA
Description
+
Plastic Film Capacitor - 0.4uF - 330V - 2 pin - -40 to 105°C
Search Keywords: EZPQ33405LTA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZP-Q33405LTA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
17 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
75
$4.03
150
$3.02
225
$2.82
300 +
$2.77
Click for Quote
Log in
to unlock special pricing