- Home ›
- All Products›
- EZP-Q33206MTB
Panasonic
EZP-Q33206MTB
Plastic Film Capacitor - 20uF - 330V - 4 pin - -40 to 105°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plastic Film Capacitor - 20uF - 330V - 4 pin - -40 to 105°C
Search Keywords: EZPQ33206MTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZP-Q33206MTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
200
Frequently Asked Questions
Is EZP-Q33206MTB RoHS compliant?
Yes, EZP-Q33206MTB is RoHS compliant.
What is the lead time for EZP-Q33206MTB?
The standard lead time for EZP-Q33206MTB is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
17 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
50
$16.85
100
$10.37
150
$8.21
200 +
$8.05
Click for Quote
Log in
to unlock special pricing