- Home ›
- All Products›
- EZP-Q33186MTA
Panasonic
EZP-Q33186MTA
Plastic Film Capacitor - 18uF - 330V - 4 pin - -40 to 105°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plastic Film Capacitor - 18uF - 330V - 4 pin - -40 to 105°C
Search Keywords: EZPQ33186MTA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZP-Q33186MTA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
200
Frequently Asked Questions
Is EZP-Q33186MTA RoHS compliant?
Yes, EZP-Q33186MTA is RoHS compliant.
What is the lead time for EZP-Q33186MTA?
The standard lead time for EZP-Q33186MTA is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
17 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
50
$15.49
100
$9.53
150
$7.54
200 +
$7.39
Click for Quote
Log in
to unlock special pricing