- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- EZP-Q33156MTA
Description
+
Plastic Film Capacitor - 15uF - 330V - 4 pin - -40 to 105°C
Search Keywords: EZPQ33156MTA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZP-Q33156MTA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$10.53
50
$7.90
75
$7.37
100 +
$7.22
Click for Quote
Log in
to unlock special pricing