- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- EZP-Q33106MTA
Description
+
Plastic Film Capacitor - 10uF - 330V - 4 pin - -40 to 105°C
Search Keywords: EZPQ33106MTA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZP-Q33106MTA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$7.61
25
$6.38
100
$5.91
300
$5.42
500
$5.34
1,000
$5.26
2,500
$5.14
5,000 +
$5.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments