- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- EZP-Q33106LTB
Description
+
Plastic Film Capacitor - 10uF - 330V - 2 pin - -40 to 105°C
Search Keywords: EZPQ33106LTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZP-Q33106LTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$7.26
25
$6.09
100
$5.63
300
$5.17
500
$5.16
1,000
$5.03
2,500
$4.90
5,000 +
$4.84
Click for Quote
Log in
to unlock special pricing