- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- EZP-Q25226LTA
Panasonic
EZP-Q25226LTA
Plastic Film Capacitor - 22uF - 250V - 2 pin - -40 to 85°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plastic Film Capacitor - 22uF - 250V - 2 pin - -40 to 85°C
Search Keywords: EZPQ25226LTA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZP-Q25226LTA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
200
Frequently Asked Questions
Is EZP-Q25226LTA RoHS compliant?
Yes, EZP-Q25226LTA is RoHS compliant.
What is the lead time for EZP-Q25226LTA?
The standard lead time for EZP-Q25226LTA is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
17 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
50
$6.81
100
$5.11
150
$4.77
200 +
$4.67
Click for Quote
Log in
to unlock special pricing