- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- EZP-Q25126LTA
EZP-Q25126LTA
Panasonic
Plastic Film Capacitor - 12uF - 250V - 2 pin - -40 to 85°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Film Capacitor - 12uF - 250V - 2 pin - -40 to 85°C
Search Keywords: EZPQ25126LTA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZP-Q25126LTA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10
$3.14
50
$2.63
250
$2.44
800
$2.24
1,600
$2.18
3,200
$2.12
5,600
$2.11
8,000 +
$2.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments