- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- EZP-E50117MTA
Description
+
Cap Film 110uF 500V PP 10% (57.5 X 35 X 56mm) Radial Plastic Can 52.5mm 0.0044 Ohm 85°C Package
Search Keywords: EZPE50117MTA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZP-E50117MTA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dielectric:PP
-
Voltage:500 VDC
-
Capacitance Value:110 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:57.5 x 35 x 56 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
13
$25.50
25
$19.89
38
$18.32
50 +
$17.95
Click for Quote
Log in
to unlock special pricing