- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EXC-X4CE900X
EXC-X4CE900X
Panasonic
Filter 0202 Common mode noise filter 0.65mm x 0.50mm x H 0.30mm
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Filter 0202 Common mode noise filter 0.65mm x 0.50mm x H 0.30mm
Search Keywords: EXCX4CE900X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXC-X4CE900X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10,000
$0.1170
30,000
$0.1153
50,000
$0.1135
100,000
$0.1118
150,000 +
$0.1102
Click for Quote
Log in
to unlock special pricing