- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- EXB-N8V1R2JX
Description
+
Res Thick Film Array 1.2 Ohm 5% -200ppm/°C to 600ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R
Search Keywords: EXBN8V1R2JX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXB-N8V1R2JX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Case Size:0804
-
Circuit Designator:ISOL
-
Number of Resistors:4
-
Number of Terminals:8
-
Power Rating:N/A
-
Power Rating per Resistor:0.031 (1/32) W
-
Resistance Value:1.2 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Concave
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10,000
$0.0249
30,000
$0.0238
50,000
$0.0231
100,000
$0.0225
150,000
$0.0224
250,000
$0.0216
500,000 +
$0.0215
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments