- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- EXB-E10C152J
Description
+
Res Thick Film NET 1.5K Ohm 5% ±200ppm/°C BUS 10-Pin 1608 Concave SMD Automotive T/R
Search Keywords: EXBE10C152J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXB-E10C152J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Case Size:1608
-
Circuit Designator:BUS
-
Number of Resistors:8
-
Number of Terminals:10
-
Power Rating:N/A
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:1.5 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Concave
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
4,000
$0.1183
8,000
$0.1166
12,000
$0.1149
28,000
$0.1118
52,000
$0.1074
100,000
$0.1071
152,000 +
$0.1060
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments