- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- EWV-YEPU05B14
EWV-YEPU05B14
Panasonic
Res POT 10K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (40.5 X 21mm) Pin Thru-Hole Tray
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
Certificate of Compliance Guarantee
Description
+
Res POT 10K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (40.5 X 21mm) Pin Thru-Hole Tray
Search Keywords: EWVYEPU05B14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EWV-YEPU05B14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
Supplier Standard Pack:
250
-
End of Life: Final orders must be placed by 03/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
63
$5.52
125
$4.17
188
$3.89
250 +
$3.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments