- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EVQ-PE104K
Description
+
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1N SMD T/R
Search Keywords: EVQPE104K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EVQ-PE104K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2500 -
Dimension:7.2mm x 3.5mm x 4.3mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:1 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,556
Can Ship immediately
Minimum Order Quantity:
1000
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,000
$0.2636
2,500
$0.2585
5,000
$0.2579
7,500
$0.2572
10,000
$0.2566
15,000
$0.2559
25,000
$0.2553
50,000 +
$0.2546
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT