- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EVQ-P4HB3B
Description
+
The EVQ-P4HB3B is a side-operational, edge-mount light touch switch with a middle travel type.
Search Keywords: EVQP4HB3B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EVQ-P4HB3B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2500 -
Dimension:6.2mm x 3.4mm x 3.5mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.5 N
-
Contact Rating @ Voltage:0.02@15VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:J-Lead
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,700
Ships today, if you order in
Minimum Order Quantity:
500
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$0.5685
1,000
$0.5327
2,500
$0.5063
5,000
$0.4826
7,500
$0.4699
10,000
$0.4623
15,000
$0.4504
25,000 +
$0.4449
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments