help desk software
Image is representational - see mfr. specs

EVP-AF7B70

Panasonic

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 2.4N SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 2.4N SMD T/R
Search Keywords: EVPAF7B70
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EVP-AF7B70
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    8000
  • Dimension:
    3.4mm x 2.6mm x 0.7mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    2.4 N
  • Contact Rating @ Voltage:
    0.02@15VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    J-Lead
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
1000
22 Weeks can ship 4/22/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.2559
2,500
$0.2448
5,000
$0.2379
8,000
$0.2314
16,000
$0.2222
32,000
$0.2189
56,000 +
$0.2156
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments