- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ETQ-PAMR33JFW
ETQ-PAMR33JFW
Panasonic
Power Inductor - 0.33uH - 83A - DCR: 0.42mOhm - SMD - 15.6x17.2x10.5mm
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductor - 0.33uH - 83A - DCR: 0.42mOhm - SMD - 15.6x17.2x10.5mm
Search Keywords: ETQPAMR33JFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ETQ-PAMR33JFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Reel Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
23 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
200
$2.27
400
$2.20
600
$2.17
1,000
$2.08
2,600
$2.02
5,000
$1.97
7,600
$1.95
10,000 +
$1.94
Click for Quote
Log in
to unlock special pricing