- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ETQ-P8M4R7JFA
ETQ-P8M4R7JFA
Panasonic
Power Inductor - 4.7uH - 20.2A - DCR: 4.9mOhm - SMD - 12.6x13.1x8.0mm
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductor - 4.7uH - 20.2A - DCR: 4.9mOhm - SMD - 12.6x13.1x8.0mm
Search Keywords: ETQP8M4R7JFA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ETQ-P8M4R7JFA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
23 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$1.51
500
$1.44
1,000
$1.38
2,500
$1.32
5,000
$1.29
7,500
$1.27
10,000 +
$1.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments