- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ETQ-P5M330YFM
Description
+
Power Choke Shielded Wirewound 33uH 20% 100KHz Metal 3.3A 0.132Ohm DCR Automotive T/R
Search Keywords: ETQP5M330YFM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ETQ-P5M330YFM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:33 uH
-
Type:Power Choke
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:3.3 A
-
Maximum DC Resistance:132 mOhm
-
Operating Temperature:-40 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Ships today, if you order in
Buy all 94 in-stock or the regular minimum order quantity of 500
On Order:
1,000
can ship 7/16/26
Stock lot only:
94
Minimum Order Quantity:
500
23 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$0.6028
500
$0.5480
1,000
$0.5310
3,000
$0.5170
5,000
$0.5150
8,000
$0.5120
10,000
$0.5090
15,000
$0.5070
25,000 +
$0.5040
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments