- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ETQ-P4M2R2KVC
Description
+
Power Inductor - 2.2uH ±20% - 14.8A - DCR: 6.8 mOhms - +155°C - SMD - 10.0x10.7x4.0mm
Search Keywords: ETQP4M2R2KVC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ETQ-P4M2R2KVC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,000
$0.4496
3,000
$0.4242
5,000
$0.4126
8,000
$0.4064
10,000
$0.4003
15,000
$0.3943
25,000 +
$0.3884
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments