- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ETQ-P4LR45XFC
Description
+
Power Choke Shielded Wirewound 0.45uH -25% to 20% 100KHz 33A 0.0011Ohm DCR 4040 T/R
Search Keywords: ETQP4LR45XFC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ETQ-P4LR45XFC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:450 nH
-
Type:Power Choke
-
Impedance:N/A
-
Tolerance:-25 to 20 %
-
Technology:Wirewound
-
Maximum DC Current:33 A
-
Maximum DC Resistance:1.1(Typ) mOhm
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 09/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$2.47
1,000
$1.52
1,500
$1.20
2,000 +
$1.18
Click for Quote
Log in
to unlock special pricing