- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ETQ-P4LR36AFC
Description
+
Power Choke Shielded Wirewound 0.36uH/0.29uH 20% 1MHz 40A 0.00076Ohm DCR T/R
Search Keywords: ETQP4LR36AFC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ETQ-P4LR36AFC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:360(OCL)/290 nH
-
Type:Power Choke
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:40 A
-
Maximum DC Resistance:760(Typ) uOhm
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 09/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
On Order:
2,000
can ship 6/4/26
Minimum Order Quantity:
250
24 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
250
$1.256
500
$1.237
2,000
$1.147
4,000
$1.123
6,000
$1.117
8,000
$1.112
10,000
$1.106
16,000 +
$1.101
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments