- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- ESE-11HS4
Description
+
Switch Detector N.O. SPST Plunger Solder Lug 0.01A 5VDC Screw Mount Bulk
Search Keywords: ESE11HS4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ESE-11HS4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:SPST
-
Actuator Style:Plunger
-
Total Travel:6.3 mm
-
Operating Force:0.35 N
-
Maximum Current Rating:0.01@5VDC A
-
Mounting:Screw Mount
-
Terminal Type:Solder
-
Electrical Life:50000 Cycles
-
Operating Temperature:-10 to 70 °C
-
Body Orientation:Right Angle
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.