Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-VS34C201

Var 130VAC/170VDC 40000A 200V Bent Strap Terminal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance
Description +
Var 130VAC/170VDC 40000A 200V Bent Strap Terminal
Search Keywords: ERZVS34C201
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERZ-VS34C201
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Varistor Voltage: 200 V
Clamping Voltage: 340 V
Clamping Current: 250 A
Mounting: Through Hole
Dimension: 36 x 9 x 47 mm
Maximum AC Voltage Rating: 130 V
Maximum DC Voltage Rating: 170 V
Maximum Surge Current: 40000 A
Lead Style: Bent Strap Terminal
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-VS34C201 discontinued?
Yes, ERZ-VS34C201 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-VS34C201 RoHS compliant?
Yes, ERZ-VS34C201 is RoHS compliant.
What is the lead time for ERZ-VS34C201?
The standard lead time for ERZ-VS34C201 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks can ship 3/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$70.24
5
$43.22
10 +
$39.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!