- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-VF2M201
Description
+
The ERZ-VF2M201 is a surface-mount (SMD) ZNR surge absorber designed for overvoltage protection.
Search Keywords: ERZVF2M201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-VF2M201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
2000 -
Varistor Voltage:200 V
-
Clamping Voltage:340 V
-
Clamping Current:10 A
-
Mounting:Surface Mount
-
Dimension:8 x 6 x 3.2 mm
-
Maximum AC Voltage Rating:130 V
-
Maximum DC Voltage Rating:170 V
-
Maximum Surge Current:600 A
-
Lead Style:J-Lead
-
Lead Pitch:N/R
-
Energy:8 J
-
Size Code:N/A
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,000
can ship 7/9/26
Minimum Order Quantity:
500
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
500
$0.754
2,000
$0.682
4,000
$0.675
6,000
$0.671
8,000
$0.669
10,000
$0.665
16,000
$0.663
26,000 +
$0.662
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments