- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-VEEV911
Description
+
Var 550VAC/745VDC 5000A 910V Radial T/R
Search Keywords: ERZVEEV911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-VEEV911
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Varistor Voltage:910 V
-
Clamping Voltage:1500 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:8.6 x 19 x 16 mm
-
Maximum AC Voltage Rating:550 V
-
Maximum DC Voltage Rating:745 V
-
Maximum Surge Current:5000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:255 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Kinked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
250
$0.5760
500
$0.5389
1,000
$0.5140
2,500
$0.4841
5,000
$0.4768
7,500
$0.4574
10,000
$0.4505
15,000 +
$0.4438
Click for Quote
Log in
to unlock special pricing