help desk software
Image is representational - see mfr. specs

ERZ-VEEV471

Panasonic

Var 300VAC/385VDC 6000A 470V Radial T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Var 300VAC/385VDC 6000A 470V Radial T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-VEEV471
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    SG
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Varistor Voltage:
    470 V
  • Clamping Voltage:
    775 V
  • Clamping Current:
    50 A
  • Mounting:
    Through Hole
  • Dimension:
    6.2 x 18.5 x 15.5 mm
  • Maximum AC Voltage Rating:
    300 V
  • Maximum DC Voltage Rating:
    385 V
  • Maximum Surge Current:
    6000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Tolerance Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
500
Order Increment:
500
18 Weeks can ship 3/25/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.2888
1,000
$0.2702
2,500
$0.2578
5,000
$0.2428
7,500
$0.2391
25,000
$0.2326
50,000 +
$0.2291
Click for Quote
Log in to unlock special pricing