- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-VA5V271
Description
+
Var 175VAC/225VDC 800A 270V Radial T/R
Search Keywords: ERZVA5V271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-VA5V271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:270 V
-
Clamping Voltage:475 V
-
Clamping Current:5 A
-
Mounting:Through Hole
-
Dimension:4.8 x 10 x 7 mm
-
Maximum AC Voltage Rating:175 V
-
Maximum DC Voltage Rating:225 V
-
Maximum Surge Current:800 A
-
Lead Style:Radial
-
Lead Pitch:5 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.1164
3,000
$0.1090
5,000
$0.1039
8,000
$0.1008
25,000
$0.0965
50,000
$0.0938
100,000
$0.0924
150,000 +
$0.0910
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments