- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V20D331
Description
+
Var 210VAC/270VDC 10000A 330V Radial Bulk
Search Keywords: ERZV20D331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V20D331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:330 V
-
Clamping Voltage:545 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:5.9 x 24.5 x 21.5 mm
-
Maximum AC Voltage Rating:210 V
-
Maximum DC Voltage Rating:270 V
-
Maximum Surge Current:10000 A
-
Lead Style:Radial
-
Lead Pitch:10 mm
-
Energy:228 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
874
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$0.815
250
$0.762
500
$0.747
1,000
$0.731
3,000
$0.706
5,000
$0.694
8,000
$0.683
10,000 +
$0.678
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT