- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V20D330
Panasonic
ERZ-V20D330
Var 20VAC/26VDC 3000A 33V Radial Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V20D330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:33 V
-
Clamping Voltage:65 V
-
Clamping Current:20 A
-
Mounting:Through Hole
-
Dimension:5.5 x 24.5 x 21.5 mm
-
Maximum AC Voltage Rating:20 V
-
Maximum DC Voltage Rating:26 V
-
Maximum Surge Current:3000 A
-
Lead Style:Radial
-
Lead Pitch:10 mm
-
Tolerance Voltage:N/A
-
End of Life: Final orders must be placed by 03/31/2027