- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V14V271CS
Panasonic
ERZ-V14V271CS
Var 175VAC/225VDC 6000A 270V Radial Bulk
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V14V271CS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:270 V
-
Clamping Voltage:455 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:5.2 x 18.5 x 15.5 mm
-
Maximum AC Voltage Rating:175 V
-
Maximum DC Voltage Rating:225 V
-
Maximum Surge Current:6000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:N/A
-
End of Life: Final orders must be placed by 03/31/2027