- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V10D911C1
Description
+
Var 550VAC/745VDC 3500A 910V Radial Bulk
Search Keywords: ERZV10D911C1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V10D911C1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:910 V
-
Clamping Voltage:1500 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:8.6 x 15.5 x 12.5 mm
-
Maximum AC Voltage Rating:550 V
-
Maximum DC Voltage Rating:745 V
-
Maximum Surge Current:3500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1,000
$0.2335
3,000
$0.2233
5,000
$0.2170
8,000
$0.2111
10,000
$0.2106
25,000
$0.2028
50,000 +
$0.2023
Click for Quote
Log in
to unlock special pricing