- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V07D220CS
Description
+
Var 14VAC/18VDC 500A 22V Radial Bulk
Search Keywords: ERZV07D220CS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V07D220CS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:22 V
-
Clamping Voltage:43 V
-
Clamping Current:2.5 A
-
Mounting:Through Hole
-
Dimension:4.6 x 11.5 x 8.5 mm
-
Maximum AC Voltage Rating:14 V
-
Maximum DC Voltage Rating:18 V
-
Maximum Surge Current:500 A
-
Lead Style:Radial
-
Lead Pitch:5 mm
-
Energy:1.3 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,000
$0.1083
3,000
$0.1013
5,000
$0.0966
8,000
$0.0937
25,000
$0.0897
50,000
$0.0872
100,000
$0.0859
150,000 +
$0.0846
Click for Quote
Log in
to unlock special pricing