- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-HF2M270
Description
+
Var MLV 16VDC 27V SMD J-Lead Automotive T/R
Search Keywords: ERZHF2M270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-HF2M270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:27 V
-
Clamping Voltage:43 V
-
Clamping Current:5 A
-
Mounting:Surface Mount
-
Dimension:8 x 6.4 x 4.5 mm
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:16 V
-
Maximum Surge Current:N/A
-
Lead Style:J-Lead
-
Lead Pitch:N/R
-
Energy:N/A
-
Size Code:N/A
-
Technology:Multilayer
-
Tolerance Voltage:20 %
-
Wire Form:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$2.17
100
$1.76
250
$1.69
500
$1.64
1,000
$1.55
3,000
$1.51
5,000
$1.47
8,000 +
$1.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments