- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-E14A221
Description
+
Var MOV 140VAC/180VDC 10000A 220V Radial Bulk
Search Keywords: ERZE14A221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-E14A221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Varistor Voltage:220 V
-
Clamping Voltage:360 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:5.3 x 19.5 x 16.5 mm
-
Maximum AC Voltage Rating:140 V
-
Maximum DC Voltage Rating:180 V
-
Maximum Surge Current:10000 A
-
Lead Style:Radial
-
Lead Pitch:10 mm
-
Energy:155 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$0.3594
500
$0.3015
2,000
$0.2709
4,000
$0.2670
6,000
$0.2560
10,000
$0.2554
26,000
$0.2459
50,000 +
$0.2453
Click for Quote
Log in
to unlock special pricing