- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-E11A471
Description
+
ZNR Transient/Surge Absorbers - 470V@1mA - 11mm Dia - Straight Leads - -40 to 85°C - Bulk
Search Keywords: ERZE11A471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-E11A471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Varistor Voltage:470 V
-
Clamping Voltage:775 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:6.6 x 17 x 13 mm
-
Maximum AC Voltage Rating:300 V
-
Maximum DC Voltage Rating:385 V
-
Maximum Surge Current:6000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:175 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Buy all 1,500 in-stock or the regular minimum order quantity of 2000
On Order:
4,000
can ship 7/8/26
Stock lot only:
1500
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.1564
2,000
$0.1422
4,000
$0.1394
6,000
$0.1364
8,000
$0.1357
26,000
$0.1311
50,000
$0.1295
100,000 +
$0.1289
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments