- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-E11A331
Description
+
ZNR Transient/Surge Absorbers - 330V@1mA - 11mm Dia - Straight Leads - -40 to 85°C - Bulk
Search Keywords: ERZE11A331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-E11A331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Varistor Voltage:330 V
-
Clamping Voltage:545 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:5.9 x 17 x 13 mm
-
Maximum AC Voltage Rating:210 V
-
Maximum DC Voltage Rating:270 V
-
Maximum Surge Current:6000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:115 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
250
$0.1846
1,000
$0.1548
3,000
$0.1391
6,000
$0.1371
9,000
$0.1352
27,000
$0.1263
51,000
$0.1260
102,000 +
$0.1257
Click for Quote
Log in
to unlock special pricing