- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-E10A511
Description
+
Var MOV 320VAC/410VDC 4500A 510V Radial Bulk
Search Keywords: ERZE10A511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-E10A511
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Varistor Voltage:510 V
-
Clamping Voltage:845 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:7 x 15 x 11.5 mm
-
Maximum AC Voltage Rating:320 V
-
Maximum DC Voltage Rating:410 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:117 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2,000
$0.1054
4,000
$0.1042
6,000
$0.1035
8,000
$0.1030
26,000
$0.1010
50,000
$0.0998
100,000
$0.0986
150,000 +
$0.0984
Click for Quote
Log in
to unlock special pricing