- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-C40CK951W
Description
+
Var 575VAC/765VDC 30A 950V Bent Strap Terminal
Search Keywords: ERZC40CK951W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-C40CK951W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Varistor Voltage:950 V
-
Clamping Voltage:1570 V
-
Clamping Current:250 A
-
Mounting:Through Hole
-
Dimension:11.5 x 50 x 44 mm
-
Maximum AC Voltage Rating:575 V
-
Maximum DC Voltage Rating:765 V
-
Maximum Surge Current:30 A
-
Lead Style:Bent Strap Terminal
-
Lead Pitch:25 mm
-
Energy:750 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$29.86
5
$27.88
30
$24.96
50
$24.59
100
$23.55
250
$22.90
500 +
$22.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments