- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-C32EK241Y
Description
+
Var 150VAC/200VDC 25000A 240V Bolt-Down Bulk
Search Keywords: ERZC32EK241Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-C32EK241Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$19.21
30
$18.64
50
$18.10
100
$17.11
250
$16.65
500
$16.43
1,000 +
$16.01
Click for Quote
Log in
to unlock special pricing