- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-C32CK621W
Description
+
Var 385VAC/505VDC 25A 620V Bent Strap Terminal
Search Keywords: ERZC32CK621W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-C32CK621W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Varistor Voltage:620 V
-
Clamping Voltage:1025 V
-
Clamping Current:200 A
-
Mounting:Through Hole
-
Dimension:36 x 9.7 x 46 mm
-
Maximum AC Voltage Rating:385 V
-
Maximum DC Voltage Rating:505 V
-
Maximum Surge Current:25 A
-
Lead Style:Bent Strap Terminal
-
Lead Pitch:25 mm
-
Energy:415 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:10 %
-
Wire Form:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$8.40
30
$8.14
50
$7.77
100
$7.55
250
$7.13
500
$6.94
1,000 +
$6.85
Click for Quote
Log in
to unlock special pricing