- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-C20EK431
Description
+
Var 275VAC/350VDC 8000A 430V Bolt-Down
Search Keywords: ERZC20EK431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-C20EK431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Varistor Voltage:430 V
-
Clamping Voltage:710 V
-
Clamping Current:100 A
-
Mounting:Bolt-Down
-
Dimension:48 x 14 x 42 mm
-
Maximum AC Voltage Rating:275 V
-
Maximum DC Voltage Rating:350 V
-
Maximum Surge Current:8000 A
-
Lead Style:Screw
-
Lead Pitch:N/A
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
70
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$13.96
10
$10.85
25
$10.76
50
$10.24
75
$10.21
100 +
$8.48
Click for Quote
Log in
to unlock special pricing