- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ERX-1SJR82
Description
+
Res Metal Film 0.82 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Bulk
Search Keywords: ERX1SJR82
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERX-1SJR82
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:820 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Bulk
-
Dimension:9 x 2.8 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,750
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.0279
5,000
$0.0273
10,000
$0.0268
25,000
$0.0262
50,000
$0.0257
100,000
$0.0252
150,000
$0.0247
250,000 +
$0.0242
Click for Quote
Log in
to unlock special pricing