- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- ERT-JZEV104F
ERT-JZEV104F
Panasonic
Thermistor NTC 100K Ohm 1% 2-Pin 0201 Surface Mount Solder Pad 4750K Reel
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thermistor NTC 100K Ohm 1% 2-Pin 0201 Surface Mount Solder Pad 4750K Reel
Search Keywords: ERTJZEV104F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERT-JZEV104F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
15000
-
End of Life: Final orders must be placed by 03/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
15,000
$0.0244
30,000
$0.0240
60,000
$0.0230
105,000
$0.0230
150,000
$0.0221
255,000
$0.0221
510,000 +
$0.0220
Click for Quote
Log in
to unlock special pricing