- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- ERT-J1VV104JM
Panasonic
ERT-J1VV104JM
Thermistor NTC 100K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4700K T/R Automotive
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Reel Packaging
Certificate of Compliance
Description
+
Thermistor NTC 100K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4700K T/R Automotive
Search Keywords: ERTJ1VV104JM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERT-J1VV104JM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320070
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Frequently Asked Questions
Is ERT-J1VV104JM discontinued?
Yes, ERT-J1VV104JM from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERT-J1VV104JM RoHS compliant?
Yes, ERT-J1VV104JM is RoHS compliant.
What is the lead time for ERT-J1VV104JM?
The standard lead time for ERT-J1VV104JM is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
-
End of Life: Final orders must be placed by 03/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
4,000
$0.0798
8,000
$0.0764
12,000
$0.0753
28,000
$0.0722
52,000
$0.0693
100,000
$0.0692
152,000
$0.0690
252,000 +
$0.0684
Click for Quote
Log in
to unlock special pricing