- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- ERT-J0ER104JM
Panasonic
ERT-J0ER104JM
Thermistor NTC 100K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4300K T/R Automotive
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Reel Packaging
Description
+
Thermistor NTC 100K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4300K T/R Automotive
Search Keywords: ERTJ0ER104JM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERT-J0ER104JM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320070
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000
Frequently Asked Questions
Is ERT-J0ER104JM discontinued?
Yes, ERT-J0ER104JM from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERT-J0ER104JM RoHS compliant?
Yes, ERT-J0ER104JM is RoHS compliant.
What is the lead time for ERT-J0ER104JM?
The standard lead time for ERT-J0ER104JM is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
-
End of Life: Final orders must be placed by 03/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,597
Ships today, if you order in
Minimum Order Quantity:
1300
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1,300
$0.0636
7,500
$0.0609
10,000
$0.0607
30,000
$0.0575
50,000
$0.0574
100,000
$0.0553
150,000
$0.0551
250,000 +
$0.0545
Click for Quote
Log in
to unlock special pricing